
DAC104S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC104S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC104S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC104S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085CIMM/NOPB |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 250 | 85,13596 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,48016 Kč | 79 480,16 Kč |
| 2 000 | 77,78741 Kč | 155 574,82 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |



