Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ADC081S021CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081S021CIMFX/NOPBTR-ND - Tape & Reel (TR) 296-ADC081S021CIMFX/NOPBCT-ND - Cut Tape (CT) 296-ADC081S021CIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S021CIMFX/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S021CIMFX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081S021CIMF | Texas Instruments | 976 | ADC081S021CIMFTR-ND | 41,15608 Kč | Parametric Equivalent |
| ADC081S021CIMF/NOPB | Texas Instruments | 441 | ADC081S021CIMF/NOPBCT-ND | 33,60000 Kč | Parametric Equivalent |
| AD7478AAKSZ-500RL7 | Analog Devices Inc. | 0 | AD7478AAKSZ-500RL7CT-ND | 84,20000 Kč | Similar |
| AD7478AAKSZ-REEL7 | Analog Devices Inc. | 1 892 | AD7478AAKSZ-REEL7CT-ND | 84,20000 Kč | Similar |
| AD7478ARTZ-500RL7 | Analog Devices Inc. | 976 | 505-AD7478ARTZ-500RL7CT-ND | 87,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,93966 Kč | 44 818,98 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





