
AD7478ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7478ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7478ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD7478ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7478ARTZ-REEL7 |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7478ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,07000 Kč | 87,07 Kč |
| 10 | 56,19900 Kč | 561,99 Kč |
| 25 | 48,13400 Kč | 1 203,35 Kč |
| 100 | 39,00830 Kč | 3 900,83 Kč |
| 250 | 34,52696 Kč | 8 631,74 Kč |
| 500 | 31,77034 Kč | 15 885,17 Kč |
| 1 000 | 29,46195 Kč | 29 461,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,90163 Kč | 86 704,89 Kč |
| Unit Price without VAT: | 87,07000 Kč |
|---|---|
| Unit Price with VAT: | 105,35470 Kč |

