8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7478AAKSZ-REEL7

DigiKey Part Number
AD7478AAKSZ-REEL7TR-ND - Tape & Reel (TR)
AD7478AAKSZ-REEL7CT-ND - Cut Tape (CT)
AD7478AAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7478AAKSZ-REEL7
Description
IC ADC 8BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7478AAKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1.2M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1061,77600 Kč617,76 Kč
2556,76160 Kč1 419,04 Kč
10051,26030 Kč5 126,03 Kč
25049,79716 Kč12 449,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,47194 Kč136 415,82 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč