Similar
Similar
Similar
Similar
Similar

74LVTH16245ADGVRG4 | |
|---|---|
DigiKey Part Number | 74LVTH16245ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16245ADGVRG4 |
Description | IC TXRX 2.7V/3.6V 48-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16245ADGVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162245BDL,118 | Nexperia USA Inc. | 483 | 1727-3116-1-ND | 28,14000 Kč | Similar |
| 74LVT162245MTDX | onsemi | 0 | 74LVT162245MTDXFSCT-ND | 0,00000 Kč | Similar |
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 3 992 | 1727-74LVT16245BDGG,118CT-ND | 18,69000 Kč | Similar |
| 74LVT16245BDL,112 | Nexperia USA Inc. | 3 | 1727-2021-ND | 31,92000 Kč | Similar |
| 74LVTN16245BDGG,11 | Nexperia USA Inc. | 0 | 1727-8437-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,91986 Kč | 25 839,72 Kč |
| 4 000 | 12,60080 Kč | 50 403,20 Kč |
| 6 000 | 12,44097 Kč | 74 645,82 Kč |
| 10 000 | 12,26401 Kč | 122 640,10 Kč |
| 14 000 | 12,16047 Kč | 170 246,58 Kč |
| Unit Price without VAT: | 12,91986 Kč |
|---|---|
| Unit Price with VAT: | 15,63303 Kč |




