
74LVC2G125DCTRG4 | |
|---|---|
DigiKey Part Number | 296-52619-2-ND - Tape & Reel (TR) 296-52619-1-ND - Cut Tape (CT) 296-52619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DCTRG4 |
Description | IC BUFF 1.65V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125DCTRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60241 Kč | 16 807,23 Kč |
| 6 000 | 5,45736 Kč | 32 744,16 Kč |
| 9 000 | 5,38475 Kč | 48 462,75 Kč |
| 15 000 | 5,30426 Kč | 79 563,90 Kč |
| 21 000 | 5,25725 Kč | 110 402,25 Kč |
| 30 000 | 5,21201 Kč | 156 360,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| 100 | 6,91360 Kč | 691,36 Kč |
| 250 | 6,43016 Kč | 1 607,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| 100 | 6,91360 Kč | 691,36 Kč |
| 250 | 6,43016 Kč | 1 607,54 Kč |
| 500 | 6,13860 Kč | 3 069,30 Kč |
| 1 000 | 5,89877 Kč | 5 898,77 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |




