Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

| 74CBTLV1G125DCKRG4 | |
|---|---|
| DigiKey Part Number | 74CBTLV1G125DCKRG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74CBTLV1G125DCKRG4 | 
| Description | IC BUS SWITCH 1 X 1:1 SC-70-5 | 
| Customer Reference | |
| Detailed Description | Bus Switch 1 x 1:1 SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74CBTLV1G125DCKRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Bus Switch | |
| Circuit | 1 x 1:1 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | - | |
| Voltage Supply Source | Single Supply | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,92450 Kč | 14 773,50 Kč | 
| 6 000 | 4,79412 Kč | 28 764,72 Kč | 
| 9 000 | 4,72881 Kč | 42 559,29 Kč | 
| 15 000 | 4,65648 Kč | 69 847,20 Kč | 
| 21 000 | 4,61422 Kč | 96 898,62 Kč | 
| 30 000 | 4,57353 Kč | 137 205,90 Kč | 
| Unit Price without VAT: | 4,92450 Kč | 
|---|---|
| Unit Price with VAT: | 5,95865 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic