Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

74CBTLV1G125CRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV1G125CRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125CRG4 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV1G125CRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92450 Kč | 14 773,50 Kč |
| 6 000 | 4,79412 Kč | 28 764,72 Kč |
| 9 000 | 4,72881 Kč | 42 559,29 Kč |
| 15 000 | 4,65648 Kč | 69 847,20 Kč |
| 21 000 | 4,61422 Kč | 96 898,62 Kč |
| 30 000 | 4,57353 Kč | 137 205,90 Kč |
| Unit Price without VAT: | 4,92450 Kč |
|---|---|
| Unit Price with VAT: | 5,95865 Kč |




