Bus Switch 1 x 1:1 SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV1G125GV,125

DigiKey Part Number
1727-4209-2-ND - Tape & Reel (TR)
1727-4209-1-ND - Cut Tape (CT)
1727-4209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV1G125GV,125
Description
IC BUS SWITCH 1 X 1:1 SC-74A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Type
Bus Switch
Supplier Device Package
SC-74A
Circuit
1 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
253,66200 Kč91,55 Kč
1003,14340 Kč314,34 Kč
2502,89604 Kč724,01 Kč
5002,74780 Kč1 373,90 Kč
1 0002,62538 Kč2 625,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34415 Kč7 032,45 Kč
6 0002,27338 Kč13 640,28 Kč
9 0002,23792 Kč20 141,28 Kč
15 0002,19866 Kč32 979,90 Kč
21 0002,17569 Kč45 689,49 Kč
30 0002,15362 Kč64 608,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč