74AVCH4T245RGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 643
Unit Price: 24,21000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,79000 Kč
Datasheet
16 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245RGYRG4

DigiKey Part Number
74AVCH4T245RGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH4T245RGYRG4
Description
IC TRANSLATION TXRX 3.6V 16-VQFN
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVCH4T245RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,18563 Kč48 556,89 Kč
6 00015,83879 Kč95 032,74 Kč
9 00015,66515 Kč140 986,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18563 Kč
Unit Price with VAT:19,58461 Kč