
74AVC4T245RGYRG4 | |
|---|---|
DigiKey Part Number | 296-52610-2-ND - Tape & Reel (TR) 296-52610-1-ND - Cut Tape (CT) 296-52610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245RGYRG4 |
Description | IC TRANSLATION TXRX 3.6V 16-VQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 25 | 15,84640 Kč | 396,16 Kč |
| 100 | 14,00040 Kč | 1 400,04 Kč |
| 250 | 13,11836 Kč | 3 279,59 Kč |
| 500 | 12,58748 Kč | 6 293,74 Kč |
| 1 000 | 12,15027 Kč | 12 150,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61034 Kč | 34 831,02 Kč |
| 6 000 | 11,34613 Kč | 68 076,78 Kč |
| 9 000 | 11,21376 Kč | 100 923,84 Kč |
| 15 000 | 11,06711 Kč | 166 006,65 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


