74AHC1G126MDCKTEP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 812
Unit Price: 39,27000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126MDCKTEP

DigiKey Part Number
296-39839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126MDCKTEP
Description
IC BUFF 2V/5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G126MDCKTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC1G126IDCKREPTexas Instruments812296-22110-1-ND39,27000 KčMFR Recommended
MC74VHC1GT126DFT2Gonsemi0488-MC74VHC1GT126DFT2GCT-ND2,10000 KčSimilar
TC7SH126FU,LJ(CTToshiba Semiconductor and Storage0TC7SH126FULJ(CTCT-ND2,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes