Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7001TDCKR

DigiKey Part Number
296-50213-2-ND - Tape & Reel (TR)
296-50213-1-ND - Cut Tape (CT)
296-50213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7001TDCKR
Description
IC XLTR VL UNIDIR SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 100Mbps SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
2N7001TDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
CMOS
Output Signal
CMOS
Output Type
Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,77200 Kč107,72 Kč
1006,95030 Kč695,03 Kč
5005,30032 Kč2 650,16 Kč
1 0004,76844 Kč4 768,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09237 Kč12 277,11 Kč
6 0003,75178 Kč22 510,68 Kč
9 0003,57822 Kč32 203,98 Kč
15 0003,38320 Kč50 748,00 Kč
21 0003,26769 Kč68 621,49 Kč
30 0003,15547 Kč94 664,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč