
1P1G126QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23596-2-ND - Tape & Reel (TR) 296-23596-1-ND - Cut Tape (CT) 296-23596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G126QDBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G126QDBVRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GV,125 | Nexperia USA Inc. | 445 881 | 1727-6066-1-ND | 0,11000 Kč | Similar |
| 74LVC1G126QW5-7 | Diodes Incorporated | 3 217 | 31-74LVC1G126QW5-7CT-ND | 0,12000 Kč | Similar |
| 74LVC1G126W5-7 | Diodes Incorporated | 8 846 | 74LVC1G126W5-7DICT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,40480 Kč | 110,12 Kč |
| 100 | 3,79570 Kč | 379,57 Kč |
| 250 | 3,50624 Kč | 876,56 Kč |
| 500 | 3,33104 Kč | 1 665,52 Kč |
| 1 000 | 3,18735 Kč | 3 187,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00980 Kč | 9 029,40 Kč |
| 6 000 | 2,92290 Kč | 17 537,40 Kč |
| 9 000 | 2,87936 Kč | 25 914,24 Kč |
| 15 000 | 2,83113 Kč | 42 466,95 Kč |
| 21 000 | 2,80295 Kč | 58 861,95 Kč |
| 30 000 | 2,77584 Kč | 83 275,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


