
74LVC1G126QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G126QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G126QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G126QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126QW5-7 |
Description | IC BUFF 1.65V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-25 |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,67680 Kč | 41,92 Kč |
| 100 | 1,42030 Kč | 142,03 Kč |
| 250 | 1,29636 Kč | 324,09 Kč |
| 500 | 1,22130 Kč | 610,65 Kč |
| 1 000 | 1,15957 Kč | 1 159,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08337 Kč | 3 250,11 Kč |
| 6 000 | 1,04608 Kč | 6 276,48 Kč |
| 9 000 | 1,02739 Kč | 9 246,51 Kč |
| 15 000 | 1,00671 Kč | 15 100,65 Kč |
| 21 000 | 0,99461 Kč | 20 886,81 Kč |
| 30 000 | 0,98298 Kč | 29 489,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

