


TT2-30KC5-3 | |
|---|---|
DigiKey Part Number | 1912-1002-ND |
Manufacturer | |
Manufacturer Product Number | TT2-30KC5-3 |
Description | THERMISTOR NTC 30KOHM 3990K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3990K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | 2.47" (62.80mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 5 | 36,54200 Kč | 182,71 Kč |
| 10 | 34,81700 Kč | 348,17 Kč |
| 25 | 32,76240 Kč | 819,06 Kč |
| 50 | 31,36020 Kč | 1 568,01 Kč |
| 100 | 30,08050 Kč | 3 008,05 Kč |
| 500 | 27,50604 Kč | 13 753,02 Kč |
| 1 000 | 26,54826 Kč | 26 548,26 Kč |
| 5 000 | 24,61932 Kč | 123 096,60 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |





