
ED3530J303 | |
|---|---|
DigiKey Part Number | 5082-ED3530J303-ND |
Manufacturer | |
Manufacturer Product Number | ED3530J303 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 7,03000 Kč | 35,15 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,18880 Kč | 154,72 Kč |
| 50 | 5,87300 Kč | 293,65 Kč |
| 100 | 5,58250 Kč | 558,25 Kč |
| 500 | 5,00442 Kč | 2 502,21 Kč |
| 1 000 | 4,78972 Kč | 4 789,72 Kč |
| 5 000 | 4,35807 Kč | 21 790,35 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |





