


TT2-10KC8-3 | |
|---|---|
DigiKey Part Number | 1912-1001-ND |
Manufacturer | |
Manufacturer Product Number | TT2-10KC8-3 |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.47" (62.80mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 45,02000 Kč | 225,10 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 40,46720 Kč | 1 011,68 Kč |
| 50 | 38,77500 Kč | 1 938,75 Kč |
| 100 | 37,22530 Kč | 3 722,53 Kč |
| 500 | 34,10748 Kč | 17 053,74 Kč |
| 1 000 | 32,94712 Kč | 32 947,12 Kč |
| 5 000 | 30,61025 Kč | 153 051,25 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |








