
K0160 | |
|---|---|
DigiKey Part Number | K0160TE-ND |
Manufacturer | |
Manufacturer Product Number | K0160 |
Description | CYCLONE V SX VEEK-MT2-C5SOC KIT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Cyclone V SX SoC VEEK-MT2-C5SoC 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cyclone V SX SoC VEEK-MT2-C5SoC |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part 5CSXFC6 |
Packaging Bulk | Interconnect System HSMC |
Part Status Active | Suggested Programming Environment Quartus II |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 875,20000 Kč | 67 875,20 Kč |
| Unit Price without VAT: | 67 875,20000 Kč |
|---|---|
| Unit Price with VAT: | 82 128,99200 Kč |



