


5CSXFC6D6F31C7N | |
|---|---|
DigiKey Part Number | 5CSXFC6D6F31C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CSXFC6D6F31C7N |
Description | IC SOC CORTEX-A9 800MHZ 896FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | 5CSXFC6D6F31C7N Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer Altera | Speed 800MHz |
Series | Primary Attributes FPGA - 110K Logic Elements |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case 896-BGA |
Architecture MCU, FPGA | Supplier Device Package 896-FBGA (31x31) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O MCU - 181, FPGA - 288 |
RAM Size 64KB | Base Product Number |
Peripherals DMA, POR, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9 843,68370 Kč | 265 779,46 Kč |
| Unit Price without VAT: | 9 843,68370 Kč |
|---|---|
| Unit Price with VAT: | 11 910,85728 Kč |




