Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23)
FPGA Cloud Connectivity Kit | Datasheet Preview

5CSXFC6C6U23I7N

DigiKey Part Number
544-3179-ND
Manufacturer
Manufacturer Product Number
5CSXFC6C6U23I7N
Description
IC SOC CORTEX-A9 800MHZ 672UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
Altera
Speed
800MHz
Series
Primary Attributes
FPGA - 110K Logic Elements
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
672-FBGA
Architecture
MCU, FPGA
Supplier Device Package
672-UBGA (23x23)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
MCU - 181, FPGA - 145
RAM Size
64KB
Base Product Number
Peripherals
DMA, POR, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 211,69000 Kč8 211,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 211,69000 Kč
Unit Price with VAT:9 936,14490 Kč