



80-000639 | |
|---|---|
DigiKey Part Number | 80-000639-ND |
Manufacturer | |
Manufacturer Product Number | 80-000639 |
Description | DEV KIT WITH 5CSX-H6-42A-RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM-5CSx 5CSX-H6-42A-RI, 5CSXFC6 Cyclone® V SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform MitySOM-5CSx |
Manufacturer Critical Link LLC | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part 5CSX-H6-42A-RI, 5CSXFC6 |
Packaging Bulk | Interconnect System HSMC |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 877,20000 Kč | 18 877,20 Kč |
| Unit Price without VAT: | 18 877,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 841,41200 Kč |




