MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 16MB
MitySOM-5CSX Development Kit: Unboxing
MitySOM-5CSX Development Kit: Base Board & SOM Features

5CSE-H4-3YA-RI

DigiKey Part Number
5CSE-H4-3YA-RI-ND
Manufacturer
Manufacturer Product Number
5CSE-H4-3YA-RI
Description
IC MOD CORTEX-A9 800MHZ 1GB 16MB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 16MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
NEON™ SIMD
Manufacturer
Critical Link LLC
Speed
800MHz
Series
Flash Size
16MB
Packaging
Bulk
RAM Size
1GB
Part Status
Active
Connector Type
Edge Connector
Module/Board Type
MPU, FPGA Core
Size / Dimension
3.200" L x 1.500" W (82.00mm x 39.00mm)
Core Processor
ARM® Cortex®-A9, Cyclone V SX/SE
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 755,52000 Kč11 755,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11 755,52000 Kč
Unit Price with VAT:14 224,17920 Kč