
55-00257 | |
|---|---|
DigiKey Part Number | 839-55-00257-ND |
Manufacturer | |
Manufacturer Product Number | 55-00257 |
Description | CONN RCPT FMALE M12-5 5POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55-00257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,38000 Kč | 328,38 Kč |
| 10 | 279,01800 Kč | 2 790,18 Kč |
| 25 | 261,55040 Kč | 6 538,76 Kč |
| 50 | 249,06360 Kč | 12 453,18 Kč |
| 150 | 230,49467 Kč | 34 574,20 Kč |
| 300 | 219,50310 Kč | 65 850,93 Kč |
| 600 | 209,03913 Kč | 125 423,48 Kč |
| Unit Price without VAT: | 328,38000 Kč |
|---|---|
| Unit Price with VAT: | 397,33980 Kč |






