6 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03023

DigiKey Part Number
839-30-03023-ND
839-30-03023-DS-ND
Manufacturer
Manufacturer Product Number
30-03023
Description
CABLE 6COND 24AWG BLK SHLD TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21765
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
5149,07600 Kč745,38 Kč
10141,94000 Kč1 419,40 Kč
25132,94320 Kč3 323,58 Kč
50126,46420 Kč6 323,21 Kč
100120,25440 Kč12 025,44 Kč
Spool
QuantityUnit PriceExt Price
15387,27222 Kč13 352,65 Kč
30682,94183 Kč25 380,20 Kč
45980,49081 Kč36 945,28 Kč
76577,48437 Kč59 275,54 Kč
1 07175,55338 Kč80 917,67 Kč
1 53073,54760 Kč112 527,83 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč