


50-01032 | |
|---|---|
DigiKey Part Number | 839-50-01032-ND |
Manufacturer | |
Manufacturer Product Number | 50-01032 |
Description | M12 D-CODE 5POS RCPT MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.384" (9.75mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 74,51700 Kč | 745,17 Kč |
| 25 | 69,83560 Kč | 1 745,89 Kč |
| 50 | 66,50120 Kč | 3 325,06 Kč |
| 100 | 63,32260 Kč | 6 332,26 Kč |
| 250 | 59,35848 Kč | 14 839,62 Kč |
| 500 | 56,52598 Kč | 28 262,99 Kč |
| 1 000 | 53,82948 Kč | 53 829,48 Kč |
| 2 500 | 50,46308 Kč | 126 157,70 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |



