
55-00237 | |
|---|---|
DigiKey Part Number | 839-55-00237-ND |
Manufacturer | |
Manufacturer Product Number | 55-00237 |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Copper | |
Contact Finish Thickness - Mating | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,76000 Kč | 199,76 Kč |
| 10 | 169,72600 Kč | 1 697,26 Kč |
| 25 | 159,10440 Kč | 3 977,61 Kč |
| 50 | 151,50520 Kč | 7 575,26 Kč |
| 100 | 144,27250 Kč | 14 427,25 Kč |
| 300 | 133,51593 Kč | 40 054,78 Kč |
| 600 | 127,14832 Kč | 76 288,99 Kč |
| 1 200 | 121,08714 Kč | 145 304,57 Kč |
| Unit Price without VAT: | 199,76000 Kč |
|---|---|
| Unit Price with VAT: | 241,70960 Kč |


