8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00239

DigiKey Part Number
839-55-00239-ND
Manufacturer
Manufacturer Product Number
55-00239
Description
CONN RCPT FMALE 8POS GOLD SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
55-00239 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.472" (12.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Copper
Contact Finish Thickness - Mating
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,55700 Kč1 985,57 Kč
25186,10960 Kč4 652,74 Kč
50177,22320 Kč8 861,16 Kč
100168,76510 Kč16 876,51 Kč
300156,18313 Kč46 854,94 Kč
600148,73478 Kč89 240,87 Kč
1 200141,64551 Kč169 974,61 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč