


PXMBNI12FLF17AFLFFL001 | |
|---|---|
DigiKey Part Number | 708-PXMBNI12FLF17AFLFFL001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FLF17AFLFFL001 |
Description | CONN PLUG FMALE 17P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| 10 | 719,24400 Kč | 7 192,44 Kč |
| 25 | 674,22040 Kč | 16 855,51 Kč |
| 50 | 642,06420 Kč | 32 103,21 Kč |
| 100 | 611,44500 Kč | 61 144,50 Kč |
| 250 | 573,21348 Kč | 143 303,37 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |





