3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
54-00036
54-00036

54-00036

DigiKey Part Number
839-54-00036-ND
Manufacturer
Manufacturer Product Number
54-00036
Description
CONN PLUG STEREO 3.5MM RA 3COND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,05100 Kč410,51 Kč
2538,46840 Kč961,71 Kč
5036,63320 Kč1 831,66 Kč
10034,88190 Kč3 488,19 Kč
25032,69640 Kč8 174,10 Kč
50031,13584 Kč15 567,92 Kč
1 00029,64981 Kč29 649,81 Kč
2 50027,79455 Kč69 486,38 Kč
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč