Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 14.8' (4.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03209

DigiKey Part Number
839-10-03209-ND
Manufacturer
Manufacturer Product Number
10-03209
Description
CBL ASSEM 3.5MM 3CON F 4.5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 14.8' (4.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-03209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
14.8' (4.50m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48089,38935 Kč42 906,89 Kč
Unit Price without VAT:89,38935 Kč
Unit Price with VAT:108,16111 Kč