Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03208

DigiKey Part Number
839-10-03208-ND
Manufacturer
Manufacturer Product Number
10-03208
Description
CBL ASSEM 3.5MM 3CON F 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
9.8' (3.00m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,22900 Kč1 062,29 Kč
2599,57240 Kč2 489,31 Kč
5094,81860 Kč4 740,93 Kč
15087,74367 Kč13 161,55 Kč
30083,55663 Kč25 066,99 Kč
60079,57052 Kč47 742,31 Kč
1 05076,49291 Kč80 317,56 Kč
2 55071,85598 Kč183 232,75 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč