
10-03406 | |
|---|---|
DigiKey Part Number | 839-10-03406-ND |
Manufacturer | |
Manufacturer Product Number | 10-03406 |
Description | CBL ASSY TWIST LOCK F 3.5MM 3CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,80900 Kč | 1 058,09 Kč |
| 25 | 99,16920 Kč | 2 479,23 Kč |
| 50 | 94,43220 Kč | 4 721,61 Kč |
| 240 | 84,53708 Kč | 20 288,90 Kč |
| 480 | 80,50371 Kč | 38 641,78 Kč |
| 720 | 78,23475 Kč | 56 329,02 Kč |
| 1 200 | 75,46751 Kč | 90 561,01 Kč |
| 2 640 | 71,38938 Kč | 188 467,96 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |




