
10-03405 | |
|---|---|
DigiKey Part Number | 839-10-03405-ND |
Manufacturer | |
Manufacturer Product Number | 10-03405 |
Description | CBL ASSY TWIST LOCK M 3.5MM 3CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 90,94200 Kč | 909,42 Kč |
| 25 | 85,23520 Kč | 2 130,88 Kč |
| 50 | 81,16140 Kč | 4 058,07 Kč |
| 240 | 72,65396 Kč | 17 436,95 Kč |
| 480 | 69,18710 Kč | 33 209,81 Kč |
| 720 | 67,23735 Kč | 48 410,89 Kč |
| 1 200 | 64,85898 Kč | 77 830,78 Kč |
| 2 640 | 61,35353 Kč | 161 973,32 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |




