3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
50-00397
50-00397

50-00397

DigiKey Part Number
839-50-00397-ND
Manufacturer
Manufacturer Product Number
50-00397
Description
CONN PLUG 4COND 3.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
50-00397 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Black
Includes
-
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 081
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,27900 Kč142,79 Kč
2513,38840 Kč334,71 Kč
5012,75000 Kč637,50 Kč
10012,14100 Kč1 214,10 Kč
25011,37924 Kč2 844,81 Kč
50010,83538 Kč5 417,69 Kč
1 00010,31800 Kč10 318,00 Kč
2 5009,67185 Kč24 179,62 Kč
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč