
30-03484 | |
|---|---|
DigiKey Part Number | 839-30-03484-ND 839-30-03484-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03484 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 Kč | 35,41 Kč |
| 2 | 33,74500 Kč | 67,49 Kč |
| 3 | 32,84333 Kč | 98,53 Kč |
| 5 | 31,66200 Kč | 158,31 Kč |
| 7 | 30,91714 Kč | 216,42 Kč |
| 10 | 30,16200 Kč | 301,62 Kč |
| 25 | 28,27880 Kč | 706,97 Kč |
| 50 | 26,92060 Kč | 1 346,03 Kč |
| 100 | 25,62090 Kč | 2 562,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 9,01275 Kč | 1 378,95 Kč |
| 306 | 8,57637 Kč | 2 624,37 Kč |
| 459 | 8,33017 Kč | 3 823,55 Kč |
| 765 | 8,02841 Kč | 6 141,73 Kč |
| 1 071 | 7,83449 Kč | 8 390,74 Kč |
| 1 530 | 7,63331 Kč | 11 678,96 Kč |
| 3 825 | 7,13573 Kč | 27 294,17 Kč |
| 7 650 | 6,77691 Kč | 51 843,36 Kč |
| 15 300 | 6,43247 Kč | 98 416,79 Kč |
| Unit Price without VAT: | 35,41000 Kč |
|---|---|
| Unit Price with VAT: | 42,84610 Kč |





