
30-03450 | |
|---|---|
DigiKey Part Number | 839-30-03450-ND 839-30-03450-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03450 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.121" (3.07mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3530 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 5 | 57,74400 Kč | 288,72 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 25 | 51,52080 Kč | 1 288,02 Kč |
| 50 | 49,03880 Kč | 2 451,94 Kč |
| 100 | 46,65760 Kč | 4 665,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 32,13516 Kč | 4 916,68 Kč |
| 306 | 30,56101 Kč | 9 351,67 Kč |
| 459 | 29,66985 Kč | 13 618,46 Kč |
| 765 | 28,57787 Kč | 21 862,07 Kč |
| 1 071 | 28,31573 Kč | 30 326,15 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




