30-03410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03410

DigiKey Part Number
839-30-03410-ND
839-30-03410-DS-ND
Manufacturer
Manufacturer Product Number
30-03410
Description
CABLE 4COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Biological Compatibility
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
188,11000 Kč88,11 Kč
283,84000 Kč167,68 Kč
381,51333 Kč244,54 Kč
578,65400 Kč393,27 Kč
776,83286 Kč537,83 Kč
1074,90500 Kč749,05 Kč
2570,19720 Kč1 754,93 Kč
5066,79760 Kč3 339,88 Kč
10063,54190 Kč6 354,19 Kč
Spool
QuantityUnit PriceExt Price
15336,01412 Kč5 510,16 Kč
30634,24696 Kč10 479,57 Kč
45933,24632 Kč15 260,06 Kč
76532,02047 Kč24 495,66 Kč
1 07131,23314 Kč33 450,69 Kč
1 53030,41561 Kč46 535,88 Kč
3 82528,39197 Kč108 599,29 Kč
Manufacturers Standard Package
Unit Price without VAT:88,11000 Kč
Unit Price with VAT:106,61310 Kč