
30-01995 | |
|---|---|
DigiKey Part Number | 839-30-01995-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01995 |
Description | CABLE 4COND 28AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 5 | 77,08600 Kč | 385,43 Kč |
| 10 | 73,40100 Kč | 734,01 Kč |
| 25 | 68,77440 Kč | 1 719,36 Kč |
| 50 | 65,44440 Kč | 3 272,22 Kč |
| 100 | 62,25750 Kč | 6 225,75 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |




