30-01995
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01995

DigiKey Part Number
839-30-01995-5-ND
Manufacturer
Manufacturer Product Number
30-01995
Description
CABLE 4COND 28AWG BLACK 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,26000 Kč446,26 Kč
5365,21800 Kč1 826,09 Kč
10284,04900 Kč2 840,49 Kč
Manufacturers Standard Package
Unit Price without VAT:446,26000 Kč
Unit Price with VAT:539,97460 Kč
Alternate Length
CABLE 4COND 28AWG BLACK 502'
In-Stock: 3
Unit Price: 6 935,55000 Kč
CABLE 4COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 4COND 28AWG BLACK METER
In-Stock: 286
Unit Price: 86,31000 Kč