
30-03400 | |
|---|---|
DigiKey Part Number | 839-30-03400-ND 839-30-03400-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03400 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 5 | 140,57200 Kč | 702,86 Kč |
| 10 | 133,83600 Kč | 1 338,36 Kč |
| 25 | 125,35680 Kč | 3 133,92 Kč |
| 50 | 119,25660 Kč | 5 962,83 Kč |
| 100 | 113,40690 Kč | 11 340,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 82,46373 Kč | 12 616,95 Kč |
| 306 | 78,37480 Kč | 23 982,69 Kč |
| 459 | 76,05976 Kč | 34 911,43 Kč |
| 765 | 73,22208 Kč | 56 014,89 Kč |
| 1 071 | 71,39861 Kč | 76 467,91 Kč |
| 1 530 | 69,50490 Kč | 106 342,50 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |




