
XLH736025.000000I | |
|---|---|
DigiKey Part Number | 631-1187-2-ND - Tape & Reel (TR) 631-1187-1-ND - Cut Tape (CT) 631-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 25 | 23,68360 Kč | 592,09 Kč |
| 50 | 22,70740 Kč | 1 135,37 Kč |
| 100 | 21,76690 Kč | 2 176,69 Kč |
| 250 | 20,58436 Kč | 5 146,09 Kč |
| 500 | 19,73306 Kč | 9 866,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,91740 Kč | 18 917,40 Kč |
| 2 000 | 18,13595 Kč | 36 271,90 Kč |
| 3 000 | 17,69408 Kč | 53 082,24 Kč |
| 5 000 | 17,15315 Kč | 85 765,75 Kč |
| 7 000 | 16,80605 Kč | 117 642,35 Kč |
| 10 000 | 16,44586 Kč | 164 458,60 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |





