30-01180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01183

DigiKey Part Number
839-30-01183-ND
839-30-01183-DS-ND
Manufacturer
Manufacturer Product Number
30-01183
Description
CABLE 9COND 26AWG BLK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 26 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 574
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1175,14000 Kč175,14 Kč
5156,36000 Kč781,80 Kč
10148,84500 Kč1 488,45 Kč
25139,41000 Kč3 485,25 Kč
50132,61920 Kč6 630,96 Kč
100126,10420 Kč12 610,42 Kč
Spool
QuantityUnit PriceExt Price
15381,86111 Kč12 524,75 Kč
30677,80245 Kč23 807,55 Kč
45975,50484 Kč34 656,72 Kč
76572,68771 Kč55 606,10 Kč
1 07170,87796 Kč75 910,30 Kč
1 53068,99860 Kč105 567,86 Kč
Manufacturers Standard Package
Unit Price without VAT:175,14000 Kč
Unit Price with VAT:211,91940 Kč
Alternate Length
CABLE 9COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 9COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 959,88000 Kč
CABLE 9COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: