30-01180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01183

DigiKey Part Number
839-30-01183-5-ND
Manufacturer
Manufacturer Product Number
30-01183
Description
CABLE 9COND 26AWG BLACK SHLD 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 26 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,88000 Kč959,88 Kč
5785,41800 Kč3 927,09 Kč
10610,87100 Kč6 108,71 Kč
Manufacturers Standard Package
Unit Price without VAT:959,88000 Kč
Unit Price with VAT:1 161,45480 Kč
Alternate Length
CABLE 9COND 26AWG BLK SHLD
In-Stock: 1574
Unit Price: 175,14000 Kč
CABLE 9COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 9COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: