
30-03388 | |
|---|---|
DigiKey Part Number | 839-30-03388-ND 839-30-03388-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03388 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 2 | 48,48000 Kč | 96,96 Kč |
| 3 | 47,09000 Kč | 141,27 Kč |
| 5 | 45,44000 Kč | 227,20 Kč |
| 7 | 44,37571 Kč | 310,63 Kč |
| 10 | 43,27600 Kč | 432,76 Kč |
| 25 | 40,57160 Kč | 1 014,29 Kč |
| 50 | 38,61600 Kč | 1 930,80 Kč |
| 100 | 36,74550 Kč | 3 674,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 18,18556 Kč | 2 782,39 Kč |
| 306 | 17,29958 Kč | 5 293,67 Kč |
| 459 | 16,79847 Kč | 7 710,50 Kč |
| 765 | 16,18489 Kč | 12 381,44 Kč |
| 1 071 | 15,79061 Kč | 16 911,74 Kč |
| 1 530 | 15,38135 Kč | 23 533,47 Kč |
| 3 825 | 14,36865 Kč | 54 960,09 Kč |
| 7 650 | 13,63807 Kč | 104 331,24 Kč |
| 15 300 | 13,26382 Kč | 202 936,45 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |




