
30-03292 | |
|---|---|
DigiKey Part Number | 839-30-03292-ND 839-30-03292-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03292 |
Description | CABLE 2COND 26AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, White 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Green, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 5 | 75,38200 Kč | 376,91 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 67,25240 Kč | 1 681,31 Kč |
| 50 | 64,00200 Kč | 3 200,10 Kč |
| 100 | 60,88370 Kč | 6 088,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 45,27196 Kč | 6 926,61 Kč |
| 306 | 43,04592 Kč | 13 172,05 Kč |
| 459 | 41,78556 Kč | 19 179,57 Kč |
| 765 | 40,24095 Kč | 30 784,33 Kč |
| 1 071 | 39,24862 Kč | 42 035,27 Kč |
| 1 530 | 38,21828 Kč | 58 473,97 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |






