
30-03277 | |
|---|---|
DigiKey Part Number | 839-30-03277-ND 839-30-03277-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03277 |
Description | CABLE 2COND 26AWG WHITE/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 26 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Red, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 5 | 73,82800 Kč | 369,14 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 50 | 62,69580 Kč | 3 134,79 Kč |
| 100 | 59,64270 Kč | 5 964,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 43,37118 Kč | 6 635,79 Kč |
| 306 | 41,23912 Kč | 12 619,17 Kč |
| 459 | 40,03298 Kč | 18 375,14 Kč |
| 765 | 38,55370 Kč | 29 493,58 Kč |
| 1 071 | 37,60387 Kč | 40 273,74 Kč |
| 1 530 | 36,61722 Kč | 56 024,35 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |





