2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 26 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03280

DigiKey Part Number
839-30-03280-ND
839-30-03280-DS-ND
Manufacturer
Manufacturer Product Number
30-03280
Description
CABLE 2COND 26AWG BLACK/WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
586,55400 Kč432,77 Kč
1082,41700 Kč824,17 Kč
2577,21400 Kč1 930,35 Kč
5073,47620 Kč3 673,81 Kč
10069,89180 Kč6 989,18 Kč
Spool
QuantityUnit PriceExt Price
15343,37118 Kč6 635,79 Kč
30641,23912 Kč12 619,17 Kč
45940,03298 Kč18 375,14 Kč
76538,55370 Kč29 493,58 Kč
1 07137,60387 Kč40 273,74 Kč
1 53036,61722 Kč56 024,35 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč