
30-02515 | |
|---|---|
DigiKey Part Number | 839-30-02515-ND 839-30-02515-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02515 |
Description | HOOK-UP STRAND 12AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 AWG Hook-Up Wire 19/0.0185" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 123,34200 Kč | 616,71 Kč |
| 10 | 117,44200 Kč | 1 174,42 Kč |
| 25 | 110,02120 Kč | 2 750,53 Kč |
| 50 | 104,67500 Kč | 5 233,75 Kč |
| 100 | 99,54520 Kč | 9 954,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 63,24184 Kč | 19 288,76 Kč |
| 610 | 61,80779 Kč | 37 702,75 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |








