
30-02515 | |
|---|---|
DigiKey Part Number | 839-30-02515-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02515 |
Description | HOOK-UP STRND 12AWG BLUE 16.40' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Blue 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,67000 Kč | 712,67 Kč |
| 5 | 583,11400 Kč | 2 915,57 Kč |
| 10 | 453,53600 Kč | 4 535,36 Kč |
| Unit Price without VAT: | 712,67000 Kč |
|---|---|
| Unit Price with VAT: | 862,33070 Kč |


